
EVL130W-STRLIG | |
|---|---|
DigiKey Part Number | 497-10541-ND |
Manufacturer | |
Manufacturer Product Number | EVL130W-STRLIG |
Description | EVAL BOARD FOR L6562AT L6599AT |
Customer Reference | |
Detailed Description | L6562AT, L6599AT - 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 2.7A | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 48V | |
Features | - | |
Voltage - Input | 85 ~ 305 VAC | |
Contents | Board(s) | |
Utilized IC / Part | L6562AT, L6599AT | |
Note | - |

