
EMIF02-MIC07F3 | |
|---|---|
DigiKey Part Number | 497-10699-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF02-MIC07F3 |
Description | FILTER RC 25 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC EMI Filter 3rd Order Low Pass 2 Channel R = 25Ohms, 2.2kOhms, C = 830pF, 1250pF 8-WFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | RC | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 25, 2.2k | |
Values | R = 25Ohms, 2.2kOhms, C = 830pF, 1250pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Audio | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, FCBGA | |
Size / Dimension | 0.046" L x 0.046" W (1.17mm x 1.17mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |

