
RSF1JTR100 | |
|---|---|
DigiKey Part Number | RSF1JTR100TR-ND - Tape & Reel (TR) RSF1JTR100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1JTR100 |
Description | RES 0.1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JTR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11200 | £1.12 |
| 25 | £0.09480 | £2.37 |
| 50 | £0.08360 | £4.18 |
| 100 | £0.07420 | £7.42 |
| 250 | £0.06384 | £15.96 |
| 500 | £0.05732 | £28.66 |
| 1,000 | £0.05179 | £51.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.04573 | £114.33 |
| 5,000 | £0.04194 | £209.70 |
| 7,500 | £0.03999 | £299.93 |
| 12,500 | £0.03778 | £472.25 |
| 17,500 | £0.03647 | £638.23 |
| 25,000 | £0.03518 | £879.50 |
| 30,000 | £0.03457 | £1,037.10 |
| 60,000 | £0.03245 | £1,947.00 |
| 62,500 | £0.03234 | £2,021.25 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

