
RPC2512JT510R | |
|---|---|
DigiKey Part Number | 738-RPC2512JT510RTR-ND - Tape & Reel (TR) 738-RPC2512JT510RCT-ND - Cut Tape (CT) 738-RPC2512JT510RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2512JT510R |
Description | RES 510 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT510R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.18800 | £1.88 |
| 25 | £0.15640 | £3.91 |
| 50 | £0.13800 | £6.90 |
| 100 | £0.12350 | £12.35 |
| 250 | £0.10872 | £27.18 |
| 500 | £0.10018 | £50.09 |
| 1,000 | £0.09343 | £93.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08376 | £335.04 |
| 8,000 | £0.08036 | £642.88 |
| 12,000 | £0.07870 | £944.40 |
| 20,000 | £0.07689 | £1,537.80 |
| 28,000 | £0.07586 | £2,124.08 |
| 40,000 | £0.07489 | £2,995.60 |
| 48,000 | £0.07443 | £3,572.64 |
| 96,000 | £0.07292 | £7,000.32 |
| 100,000 | £0.07285 | £7,285.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

