
AS218-321LF | |
|---|---|
DigiKey Part Number | 863-1010-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS218-321LF |
Description | IC RF SWITCH DPDT 6GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/WiFi, WLAN DPDT 6 GHz 50Ohm 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | 802.11a/b/g/WiFi, WLAN | |
Topology | Reflective | |
Circuit | DPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 19dB | |
Insertion Loss | 1.4dB | |
Test Frequency | 5.85GHz | |
P1dB | 33dBm | |
IIP3 | 47dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) |

