RF Switch IC GSM, ISM, PCS, WCDMA SPDT 50Ohm 16-LPCC (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS196-307LF

DigiKey Part Number
863-1007-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS196-307LF
Description
IC RF SWITCH SPDT 6GHZ 16LPCC
Customer Reference
Detailed Description
RF Switch IC GSM, ISM, PCS, WCDMA SPDT 6 GHz 50Ohm 16-LPCC (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
GSM, ISM, PCS, WCDMA
Topology
Absorptive
Circuit
SPDT
Frequency Range
300kHz ~ 6GHz
Isolation
30dB
Insertion Loss
1.6dB
Test Frequency
6GHz
P1dB
27dBm
IIP3
46dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.6V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-LPCC (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.