AAT3681AIJS-4.2-1-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4,741
Unit Price: £1.29000
Datasheet
Charger IC Lithium Ion/Polymer 8-SC70JW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAT3681AIJS-4.2-1-T1

DigiKey Part Number
AAT3681AIJS-4.2-1-T1-ND
Manufacturer
Manufacturer Product Number
AAT3681AIJS-4.2-1-T1
Description
IC BATT CHG LI-ION 1CEL SC70JW-8
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-SC70JW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
500mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
7.5V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TFSOJ (0.069", 1.75mm Width)
Supplier Device Package
8-SC70JW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes