
511PCB-CAAG | |
|---|---|
DigiKey Part Number | 511PCB-CAAG-ND |
Manufacturer | |
Manufacturer Product Number | 511PCB-CAAG |
Description | XTAL OSC PROG XO CMOS 2.5V 20PPM |
Customer Reference | |
Detailed Description | XO (Standard) CMOS, Dual (In-Phase) 170 MHz ~ 212.5 MHz Programmable Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 170 MHz ~ 212.5 MHz | |
Function | Enable/Disable | |
Output | CMOS, Dual (In-Phase) | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Frequency Stability (Total) | ±30ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18 mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.35000 | £2.35 |
| 10 | £2.29500 | £22.95 |
| 25 | £2.27320 | £56.83 |
| 50 | £2.25720 | £112.86 |
| 100 | £2.24120 | £224.12 |
| 250 | £2.22032 | £555.08 |
| 500 | £2.20468 | £1,102.34 |
| 1,000 | £2.18908 | £2,189.08 |
| 2,500 | £2.16861 | £5,421.53 |
| Unit Price without VAT: | £2.35000 |
|---|---|
| Unit Price with VAT: | £2.82000 |

