


RB63P06B28B | |
|---|---|
DigiKey Part Number | 128-RB63P06B28B-ND |
Manufacturer | |
Manufacturer Product Number | RB63P06B28B |
Description | BOX PLASTIC BLK 6.3"L X 3.152"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black Cover Included 6.300" L x 3.152" W (160.02mm x 80.06mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 3.152" W (160.02mm x 80.06mm) | |
Height | 3.350" (85.09mm) | |
Area (L x W) | 19.8in² (128cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.16000 | £25.16 |
| Unit Price without VAT: | £25.16000 |
|---|---|
| Unit Price with VAT: | £30.19200 |

