6.8 µF Film Capacitor 25V Acrylic, Metallized 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25MU685MC44532

DigiKey Part Number
1189-2528-2-ND - Tape & Reel (TR)
1189-2528-1-ND - Cut Tape (CT)
1189-2528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25MU685MC44532
Description
CAP FILM 6.8UF 20% 25VDC 1812
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 25V Acrylic, Metallized 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
25MU685MC44532 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
25V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£7.37000£7.37
10£5.52900£55.29
50£4.67580£233.79
100£4.38590£438.59
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£3.74688£1,873.44
1,000£3.64188£3,641.88
1,500£3.58928£5,383.92
Manufacturers Standard Package
Unit Price without VAT:£7.37000
Unit Price with VAT:£8.84400