
RR2L4STE25 | |
|---|---|
DigiKey Part Number | RR2L4STE25TR-ND - Tape & Reel (TR) RR2L4STE25CT-ND - Cut Tape (CT) RR2L4STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR2L4STE25 |
Description | DIODE STANDARD 400V 2A PMDS |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.19719 | £295.79 |
| 3,000 | £0.18031 | £540.93 |
| 4,500 | £0.17171 | £772.70 |
| 7,500 | £0.16205 | £1,215.38 |
| 10,500 | £0.15632 | £1,641.36 |
| 15,000 | £0.15076 | £2,261.40 |
| 37,500 | £0.14678 | £5,504.25 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |


