91 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
High accuracy current monitoring contributes to improved application reliability

LTR50UZPFSR091

DigiKey Part Number
846-LTR50UZPFSR091TR-ND - Tape & Reel (TR)
846-LTR50UZPFSR091CT-ND - Cut Tape (CT)
846-LTR50UZPFSR091DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR50UZPFSR091
Description
RES 0.091 OHM 1% 2W 2010 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
91 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.029" (0.73mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,485
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.80000£0.80
10£0.50300£5.03
25£0.42760£10.69
50£0.40420£20.21
100£0.37410£37.41
250£0.34348£85.87
500£0.32580£162.90
1,000£0.31172£311.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.28911£1,445.55
Manufacturers Standard Package
Unit Price without VAT:£0.80000
Unit Price with VAT:£0.96000