Round Spacer Unthreaded Stainless Steel 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0532-3-SS

DigiKey Part Number
1772-1042-ND
Manufacturer
Manufacturer Product Number
M0532-3-SS
Description
ROUND SPACER STAINLESS STEEL 3MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M0532-3-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.118" (3.00mm)
Length - Overall
0.118" (3.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.58000£0.58
5£0.48400£2.42
10£0.44900£4.49
25£0.41120£10.28
50£0.38560£19.28
100£0.36290£36.29
250£0.33644£84.11
500£0.31888£159.44
1,000£0.30318£303.18
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600