
M0531-3-SS | |
|---|---|
DigiKey Part Number | 1772-3658-ND |
Manufacturer | |
Manufacturer Product Number | M0531-3-SS |
Description | ROUND SPACER STAINLESS STEEL 2MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.079" (2.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 5 | £1.21200 | £6.06 |
| 10 | £1.13400 | £11.34 |
| 25 | £1.04280 | £26.07 |
| 50 | £0.98280 | £49.14 |
| 100 | £0.92920 | £92.92 |
| 250 | £0.86684 | £216.71 |
| 500 | £0.82542 | £412.71 |
| 1,000 | £0.78833 | £788.33 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

