
4009-440-SS | |
|---|---|
DigiKey Part Number | 1772-1095-ND |
Manufacturer | |
Manufacturer Product Number | 4009-440-SS |
Description | ROUND STANDOFF #4-40 SS 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4009-440-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.937" (23.80mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 5 | £0.99200 | £4.96 |
| 10 | £0.92700 | £9.27 |
| 25 | £0.85120 | £21.28 |
| 50 | £0.80140 | £40.07 |
| 100 | £0.75680 | £75.68 |
| 250 | £0.70512 | £176.28 |
| 500 | £0.67076 | £335.38 |
| 1,000 | £0.63999 | £639.99 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |

