
1217-25-SS | |
|---|---|
DigiKey Part Number | 1772-1744-ND |
Manufacturer | |
Manufacturer Product Number | 1217-25-SS |
Description | ROUND SPACER SS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1217-25-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.41000 | £1.41 |
| 5 | £1.19200 | £5.96 |
| 10 | £1.11400 | £11.14 |
| 25 | £1.02520 | £25.63 |
| 50 | £0.96620 | £48.31 |
| 100 | £0.91330 | £91.33 |
| 250 | £0.85196 | £212.99 |
| 500 | £0.81116 | £405.58 |
| 1,000 | £0.77464 | £774.64 |
| Unit Price without VAT: | £1.41000 |
|---|---|
| Unit Price with VAT: | £1.69200 |

