
YFVP001WWA | |
|---|---|
DigiKey Part Number | 2958-YFVP001WWATR-ND - Tape & Reel (TR) 2958-YFVP001WWACT-ND - Cut Tape (CT) 2958-YFVP001WWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFVP001WWA |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFVP001WWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4 | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 3GHz ~ 8GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.59500 | £5.95 |
| 25 | £0.53800 | £13.45 |
| 100 | £0.47470 | £47.47 |
| 250 | £0.44464 | £111.16 |
| 500 | £0.42650 | £213.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.41157 | £411.57 |
| 2,000 | £0.39928 | £798.56 |
| 3,000 | £0.39312 | £1,179.36 |
| 5,000 | £0.38631 | £1,931.55 |
| 7,000 | £0.38232 | £2,676.24 |
| 10,000 | £0.37849 | £3,784.90 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |


