
PE-53606NL | |
|---|---|
DigiKey Part Number | 553-1433-ND |
Manufacturer | |
Manufacturer Product Number | PE-53606NL |
Description | FIXED IND 114UH 940MA 405 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 114 µH Unshielded Toroidal Inductor 940 mA 405mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 405mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.435" W (11.18mm x 11.05mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.37000 | £1.37 |
| 10 | £1.12600 | £11.26 |
| 45 | £0.99133 | £44.61 |
| 90 | £0.93467 | £84.12 |
| 135 | £0.90304 | £121.91 |
| 270 | £0.85148 | £229.90 |
| 540 | £0.80293 | £433.58 |
| 1,035 | £0.75991 | £786.51 |
| 2,520 | £0.70490 | £1,776.35 |
| Unit Price without VAT: | £1.37000 |
|---|---|
| Unit Price with VAT: | £1.64400 |

