
JT7-1115NL | |
|---|---|
DigiKey Part Number | 553-3222-ND |
Manufacturer | |
Manufacturer Product Number | JT7-1115NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.525" (13.33mm) | |
LED Color | Green, Yellow - Green | |
Number of Cores per Jack | 10 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.22000 | £15.22 |
| 10 | £13.19000 | £131.90 |
| 25 | £12.50200 | £312.55 |
| 50 | £12.32060 | £616.03 |
| 100 | £10.87110 | £1,087.11 |
| 250 | £10.14636 | £2,536.59 |
| 450 | £9.92896 | £4,468.03 |
| Unit Price without VAT: | £15.22000 |
|---|---|
| Unit Price with VAT: | £18.26400 |

