325µH, 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX6062FNLT

DigiKey Part Number
553-3760-2-ND - Tape & Reel (TR)
553-3760-1-ND - Cut Tape (CT)
553-3760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX6062FNLT
Description
PULSE XFMR 1CT:1CT TX/RX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
325µH, 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX6062FNLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
325µH, 350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.689" L x 0.600" W (17.50mm x 15.24mm)
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,211
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£4.18913£1,256.74
600£4.05713£2,434.28
900£3.98163£3,583.47
1,500£3.88828£5,832.42
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£5.42000£5.42
10£4.89100£48.91
25£4.69320£117.33
50£4.54760£227.38
100£4.40600£440.60
Digi-Reel®
QuantityUnit PriceExt Price
1£6.04000£6.04
10£4.77200£47.72
25£4.43280£110.82
50£4.22120£211.06
100£4.04250£404.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£5.42000
Unit Price with VAT:£6.50400