
H5009NL | |
|---|---|
DigiKey Part Number | 553-1605-5-ND |
Manufacturer | |
Manufacturer Product Number | H5009NL |
Description | MODULE XFORMR GIGABIT SINGLE LAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.537" L x 0.600" W (13.64mm x 15.24mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.06 oz (1.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | £5.01580 | £1,228.87 |
| Unit Price without VAT: | £5.01580 |
|---|---|
| Unit Price with VAT: | £6.01896 |


