
CX2024ANL | |
|---|---|
DigiKey Part Number | 553-CX2024ANL-ND |
Manufacturer | |
Manufacturer Product Number | CX2024ANL |
Description | XFMR RF 1:1 50 1000MHZ W C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 10MHz ~ 1GHz 1:1 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 10MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | 20° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 16dB | |
Package / Case | 6-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.45202 | £1,452.02 |
| Unit Price without VAT: | £1.45202 |
|---|---|
| Unit Price with VAT: | £1.74242 |

