
PE42542C-X | |
|---|---|
DigiKey Part Number | 1046-PE42542C-XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE42542C-X |
Description | SP4T RF SWITCH |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm 29-LGA (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 9kHz ~ 18GHz | |
Isolation | 26dB | |
Insertion Loss | 3.9dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | 58dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 29-TFLGA Exposed Pad | |
Supplier Device Package | 29-LGA (4x4) |

