
1437-0 | |
|---|---|
DigiKey Part Number | 1437-0-ND |
Manufacturer | |
Manufacturer Product Number | 1437-0 |
Description | GATOR CLIP STEEL INSUL 5A 10PC |
Customer Reference | |
Detailed Description | 5 A Insulated Alligator Test Clip Steel 0.300" (7.62mm) 150VRMS |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | Alligator | |
Jaw Opening | 0.300" (7.62mm) | |
Voltage - Rated | 150VRMS | |
Current Rating (Amps) | 5 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated | |
Color | Black | |
Length | 2.070" (52.58mm) | |
Termination | Tip Plug, Female Socket (Jack) | |
Quantity | 10 Pieces | |
Ratings | - |




