
3001-059 | |
|---|---|
DigiKey Part Number | 3030-3001-059-ND |
Manufacturer | |
Manufacturer Product Number | 3001-059 |
Description | Handle Kit, 1U, .059-.090" Panel |
Customer Reference | |
Detailed Description | Instrumentation Handle ABS/Polycarbonate Screw Holes, Back or Front |
Datasheet | Datasheet |
EDA/CAD Models | 3001-059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Piton Engineering | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.600" (40.64mm) | |
Length - Center to Center | 1.250" (31.75mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | ABS/Polycarbonate | |
Mounting Type | Screw Holes, Back or Front |

