
PSM03A-050(M)-R | |
|---|---|
DigiKey Part Number | 993-1293-ND |
Manufacturer | |
Manufacturer Product Number | PSM03A-050(M)-R |
Description | AC/DC WALL MOUNT ADAPTER 5V 2.8W |
Customer Reference | |
Detailed Description | 5V 2.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 550mA | |
Power (Watts) | 2.8 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.69" L x 0.83" W x 1.55" H (43.0mm x 21.0mm x 39.4mm) | |
Approval Agency | cULus | |
Standard Number | 60950-1; 62368-1 | |
Weight | 0.1 lb (45.36 g) | |
Base Product Number |

