LN81RPH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: £0.05958
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: £0.29000
Datasheet

Similar


Broadcom Limited
In Stock: 33,869
Unit Price: £0.33000
Datasheet

Similar


Broadcom Limited
In Stock: 2,017
Unit Price: £1.17000
Datasheet

Similar


Broadcom Limited
In Stock: 16,593
Unit Price: £0.51000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: £0.52343
Datasheet

Similar


Broadcom Limited
In Stock: 6,773
Unit Price: £0.60000
Datasheet

Similar


Broadcom Limited
In Stock: 20,657
Unit Price: £0.40000
Datasheet

Similar


Broadcom Limited
In Stock: 23,346
Unit Price: £0.40000
Datasheet

Similar


Broadcom Limited
In Stock: 16,861
Unit Price: £0.42000
Datasheet

Similar


LITEON
In Stock: 26,187
Unit Price: £0.12000
Datasheet

Similar


LITEON
In Stock: 59
Unit Price: £0.30000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 1,435
Unit Price: £0.23000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: £0.16328
Datasheet
Orange LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN81RPH

DigiKey Part Number
P373-ND
Manufacturer
Manufacturer Product Number
LN81RPH
Description
LED ORANGE 5MM ROUND T/H
Customer Reference
Detailed Description
Orange LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
630nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
11.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes