
SCANPSC110FSC | |
|---|---|
DigiKey Part Number | SCANPSC110FSC-ND |
Manufacturer | |
Manufacturer Product Number | SCANPSC110FSC |
Description | IC INTERFACE SPECIALIZED 28SOIC |
Customer Reference | |
Detailed Description | Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SCANPSC110FSC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Interface | IEEE 1149.1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

