QEB441 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 151,231
Unit Price: £0.72000
Datasheet
Image for QEB441 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QEB441

DigiKey Part Number
QEB441-ND
Manufacturer
Manufacturer Product Number
QEB441
Description
EMITTER VISIBLE 730NM 100MA PLCC
Customer Reference
Detailed Description
Visible Emitter 730nm 2.1V 100mA 2mW/sr @ 100mA 120° 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
QEB441 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Visible
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
2mW/sr @ 100mA
Wavelength
730nm
Voltage - Forward (Vf) (Typ)
2.1V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-55°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
2-PLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes