NB7L14MN1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2,097
Unit Price: £14.34000
Datasheet

Parametric Equivalent


onsemi
In Stock: 303
Unit Price: £11.50000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,323
Unit Price: £14.34000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 8 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB7L14MN1G

DigiKey Part Number
NB7L14MN1G-ND
Manufacturer
Manufacturer Product Number
NB7L14MN1G
Description
IC CLK BUFFER 1:4 8GHZ 16QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 8 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB7L14MN1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
CML, LVCMOS, LVDS, LVPECL, LVTTL
Output
LVPECL
Frequency - Max
8 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21,919 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

21,919In Stock
Ships from Rochester Electronics, LLC