Bipolar (BJT) Transistor NPN 20 V 30 mA 700MHz 250 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC1187OTA

DigiKey Part Number
KSC1187OTA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSC1187OTA
Description
TRANS NPN 20V 0.03A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 30 mA 700MHz 250 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSC1187OTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 2mA, 10V
Power - Max
250 mW
Frequency - Transition
700MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable