


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 87mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 435 pF @ 15 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MLP (2x2) | |
Package / Case | ||
Base Product Number |

