
DNT24MP | |
|---|---|
DigiKey Part Number | 583-1223-ND |
Manufacturer | |
Manufacturer Product Number | DNT24MP |
Description | RF TXRX MOD ISM>1GHZU.FL SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | FHSS, FSK | |
Frequency | 2.4GHz | |
Data Rate | 500kbps | |
Power - Output | 18dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Receiving | 15mA ~ 55mA | |
Current - Transmitting | 140mA (Max) | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 30-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £49.83100 | £996.62 |
| Unit Price without VAT: | £49.83100 |
|---|---|
| Unit Price with VAT: | £59.79720 |

