Image for 0736421000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0736421000

DigiKey Part Number
900-0736421000-ND
Manufacturer
Manufacturer Product Number
0736421000
Description
CONN HEADER HDM 144POS PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
144 Connector Header, Male Pins Through Hole Black HDM
Datasheet
 Datasheet
EDA/CAD Models
0736421000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins
Connector Style
HDM
Number of Positions
144
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
6
Number of Columns
24
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
88£27.94182£2,458.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£27.94182
Unit Price with VAT:£33.53018