168 Position DIMM DRAM Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0717360001

DigiKey Part Number
900-0717360001-ND
Manufacturer
Manufacturer Product Number
0717360001
Description
CONN SKT DIMM 168POS PCB
Customer Reference
Detailed Description
168 Position DIMM DRAM Socket Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
DIMM
Number of Positions
168
Memory Type
DRAM
Standards
MO-161
Mounting Type
Through Hole
Insertion Angle
-
Features
Board Lock, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.050" (1.27mm)
Height
-
Color
Black
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.