
0716283000 | |
|---|---|
DigiKey Part Number | WM3486-ND |
Manufacturer | |
Manufacturer Product Number | 0716283000 |
Description | GUIDE PIN LFH MATRIX 50/75 |
Customer Reference | |
Detailed Description | Connector Guide Pin For Low Force Helix (LFH) Matrix Connector System |
Datasheet | Datasheet |
EDA/CAD Models | 0716283000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Guide Pin | |
For Use With/Related Products | Low Force Helix (LFH) Matrix Connector System | |
Features | - | |
Number of Positions | - | |
Base Product Number |

