
0481261201 | |
|---|---|
DigiKey Part Number | WM6741TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0481261201 |
Description | CONN HDR 12POS SMD TIN |
Customer Reference | |
Detailed Description | 12 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0481261201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 12 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.093" (2.35mm) | |
Base Product Number |

