
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.283" (7.20mm) | |
Length - Overall | 0.705" (17.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.252" (6.40mm) | |
Length - Termination | 0.252" (6.40mm) | |
Tongue Inside Opening | 0.165" (4.20mm) | |
Base Product Number |

