MICRF005YM TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 152
Unit Price: £0.96000
Datasheet
- RF Receiver OOK 800MHz ~ 1GHz -84dBm 115kbps PCB, Surface Mount 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF005YM TR

DigiKey Part Number
MICRF005YMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MICRF005YM TR
Description
RF RCVR OOK 800MHZ-1GHZ 14SOIC
Customer Reference
Detailed Description
- RF Receiver OOK 800MHz ~ 1GHz -84dBm 115kbps PCB, Surface Mount 14-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
800MHz ~ 1GHz
Sensitivity
-84dBm
Data Rate (Max)
115kbps
Modulation or Protocol
OOK
Applications
Wireless Game Controllers
Current - Receiving
10mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
Automatic Tuning
Voltage - Supply
4.75V ~ 5.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types