2/2 Transceiver CANbus 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP25612FD-E/SL

DigiKey Part Number
MCP25612FD-E/SL-ND
Manufacturer
Manufacturer Product Number
MCP25612FD-E/SL
Description
IC TRANSCEIVER 2/2 14SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2/2 Transceiver CANbus 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP25612FD-E/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
2/2
Duplex
-
Receiver Hysteresis
200 mV
Data Rate
8Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£1.08000£1.08
25£0.89000£22.25
100£0.81520£81.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.08000
Unit Price with VAT:£1.29600