
KSZ8041TLA3 | |
|---|---|
DigiKey Part Number | KSZ8041TLA3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSZ8041TLA3 |
Description | IC TRANSCEIVER 1/1 48TQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver MII, RMII 48-TQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.35408 | £677.04 |
| Unit Price without VAT: | £1.35408 |
|---|---|
| Unit Price with VAT: | £1.62490 |

