MTCH6301 - Touch, Capacitive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM320016

DigiKey Part Number
DM320016-ND
Manufacturer
Manufacturer Product Number
DM320016
Description
EVAL BOARD PCAP TOUCH MTCH6301
Customer Reference
Detailed Description
MTCH6301 - Touch, Capacitive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Touch, Capacitive
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s), Cable(s), Accessories
Utilized IC / Part
MTCH6301
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.