
AFS1500-1FGG256K | |
|---|---|
DigiKey Part Number | AFS1500-1FGG256K-ND |
Manufacturer | |
Manufacturer Product Number | AFS1500-1FGG256K |
Description | IC FPGA 119 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Fusion® Field Programmable Gate Array (FPGA) IC 119 276480 256-LBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 276480 | |
Number of I/O | 119 | |
Number of Gates | 1500000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £1,300.55656 | £117,050.09 |
| Unit Price without VAT: | £1,300.55656 |
|---|---|
| Unit Price with VAT: | £1,560.66787 |

