XR3075XID-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,849
Unit Price: £4.17000
Datasheet

Direct


Analog Devices Inc.
In Stock: 2,392
Unit Price: £4.17000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 8,640
Unit Price: £7.19000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 5,023
Unit Price: £7.19000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 359
Unit Price: £4.52000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: £2.62694
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 509
Unit Price: £8.09000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 67
Unit Price: £8.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 204
Unit Price: £4.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,986
Unit Price: £4.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,248
Unit Price: £4.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 599
Unit Price: £4.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £2.62694
Datasheet

Similar


Analog Devices Inc.
In Stock: 901
Unit Price: £4.25000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR3075XID-F

DigiKey Part Number
1016-1962-5-ND
Manufacturer
Manufacturer Product Number
XR3075XID-F
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XR3075XID-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types