SP3232EBCT-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 424
Unit Price: £0.79000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 346
Unit Price: £7.86000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,890
Unit Price: £7.86000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 183
Unit Price: £9.86000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1,346
Unit Price: £9.86000
Datasheet

Upgrade


Texas Instruments
In Stock: 3,687
Unit Price: £1.13000
Datasheet

Upgrade


Texas Instruments
In Stock: 161
Unit Price: £1.59000
Datasheet

Upgrade


Texas Instruments
In Stock: 3,617
Unit Price: £1.50000
Datasheet

Upgrade


Texas Instruments
In Stock: 13
Unit Price: £1.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 353
Unit Price: £1.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,806
Unit Price: £1.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 232
Unit Price: £2.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,163
Unit Price: £2.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 561
Unit Price: £5.21000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOIC
16-SOIC (0.295", 7.50mm Width)

SP3232EBCT-L/TR

DigiKey Part Number
1016-1799-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3232EBCT-L/TR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types