
MTE4110NK1-WRC | |
|---|---|
DigiKey Part Number | 1125-MTE4110NK1-WRC-ND |
Manufacturer | |
Manufacturer Product Number | MTE4110NK1-WRC |
Description | 1040NM SWIR EMITTER IN TO-46 MET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 1040nm (1000nm ~ 1100nm) 1.3V 100mA 18° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1040nm (1000nm ~ 1100nm) | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.74000 | £11.74 |
| 10 | £9.20700 | £92.07 |
| 100 | £7.73220 | £773.22 |
| 500 | £7.09204 | £3,546.02 |
| 1,000 | £6.88454 | £6,884.54 |
| Unit Price without VAT: | £11.74000 |
|---|---|
| Unit Price with VAT: | £14.08800 |

