
PTVA120252MT-V1-R1K | |
|---|---|
DigiKey Part Number | 1465-PTVA120252MT-V1-R1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVA120252MT-V1-R1K |
Description | RF MOSFET LDMOS 16SON |
Customer Reference | |
Detailed Description | RF Mosfet 500MHz ~ 1.4GHz 20.2dB 30.2W PG-SON-16 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 500MHz ~ 1.4GHz | |
Gain | 20.2dB | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Power - Output | 30.2W | |
Voltage - Rated | 105 V | |
Package / Case | 16-TDFN Exposed Pad | |
Supplier Device Package | PG-SON-16 | |
Base Product Number |

