
MSW2001-200 | |
|---|---|
DigiKey Part Number | 1465-MSW2001-200-ND |
Manufacturer | |
Manufacturer Product Number | MSW2001-200 |
Description | IC RF SWITCH SPDT 4GHZ CS204 |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm CS204 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 400MHz ~ 4GHz | |
Isolation | 36dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 4GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V, 28V, 125V | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | CS204 | |
Base Product Number |

