
MAAL-011134-1SMB | |
|---|---|
DigiKey Part Number | 1465-MAAL-011134-1SMB-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-011134-1SMB |
Description | IC RF AMP GPS 700MHZ-6GHZ 8DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 700MHz ~ 6GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 700MHz ~ 6GHz | |
P1dB | 15dBm | |
Gain | 15dB | |
Noise Figure | 0.85dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 60mA | |
Test Frequency | 5.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |

