
0SOO008.Z | |
|---|---|
DigiKey Part Number | 0SOO008.Z-ND |
Manufacturer | |
Manufacturer Product Number | 0SOO008.Z |
Description | FUSE EDISON PLUG 8A 125VAC |
Customer Reference | |
Detailed Description | 8A 125 VAC Fuse Edison Plug Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Edison Plug | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 125 VAC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | S Type Plug | |
Size / Dimension | - |

